Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY30.320 (CNY34.2616) |
10+ | CNY17.030 (CNY19.2439) |
50+ | CNY15.430 (CNY17.4359) |
100+ | CNY13.830 (CNY15.6279) |
250+ | CNY12.260 (CNY13.8538) |
500+ | CNY11.940 (CNY13.4922) |
1000+ | CNY11.620 (CNY13.1306) |
2500+ | CNY11.300 (CNY12.769) |
Product Information
Product Overview
ISL95808HRZ-T is a high voltage synchronous rectified buck MOSFET driver. This is a high frequency, dual MOSFET driver with low shutdown current, optimized to drive two N-Channel power MOSFETs in a synchronous-rectified buck converter topology. It is especially suited for mobile computing applications that require high efficiency and excellent thermal performance. The driver, combined with an Intersil multiphase Buck PWM controller, forms a complete single-stage core-voltage regulator solution for advanced mobile microprocessors. This current is capable of holding the lower MOSFET gate off during the rising edge of the phase node. This PWM input, working together with Intersil’s multiphase PWM controllers, will prevent negative voltage output during CPU shutdown. Applications include core voltage supplies for Intel® and AMD™ mobile microprocessors, high frequency low profile DC/DC converters, high current low output voltage DC/DC converters, high input voltage DC/DC converters.
- Dual MOSFET drivers for synchronous rectified bridge
- Adaptive shoot-through protection
- Supports high switching frequency up to 2MHz
- Fast output rise and fall time, low propagation delay
- Three-state PWM input for power stage shutdown
- Internal bootstrap schottky diode, low shutdown supply current
- Diode emulation for enhanced light-load efficiency and prebiased start-up applications
- VCC POR (Power-On Reset) feature integrated
- Low three-state shutdown hold-off time
- 8 lead DFN package, temperature range from -10 to +100°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
Half Bridge
8Pins
Surface Mount
2A
4.5V
-10°C
20ns
-
MSL 1 - Unlimited
-
MOSFET
DFN-EP
Non-Inverting
2A
5.5V
100°C
18ns
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate