Product Information
Product Overview
P9222-RAZGI8 is a wireless power receiver for low power applications. It is an integrated single-chip wireless power receiver IC (Rx) for upto 5W applications implementing in-band, bi-directional data communication with no additional circuitry. The device receives an AC power signal from a wireless power transmitter, such as the P9235A-RB WPC Qi BPP Wireless Transmitter IC, and converts it to a rectified output voltage, which can be used to power devices or supply the battery charger input in a wide range of wireless power applications. The receiver (Rx) integrates a high-efficiency synchronous full bridge rectifier (SFBR) and control circuits that enable bi-directional communication from and to the transmitter for optimized power delivery. Typical application includes wireless power solutions for mobile solutions including wireless earbuds case charging, wearables and fitness trackers, mobile devices, hearing aids case charging.
- Ultra-compact, efficient wireless power receiver for upto 5W applications
- P9222-R default firmware is WPC 1.2.4 Qi Baseline Power Profile (BPP) compatible
- Ping detection for reduced power consumption at end of charging
- Low under-voltage lockout for low voltage start-up for faster connections over an extended area
- ASK and FSK modulation/demodulation for Bi-directional communication: Rx-to-Tx and Tx-to-Rx
- Bi-directional data communication, LDO regulator with low RDS(on) and programmable current limiting
- Easy configuration of design parameters through I²C interface on an external EEPROM
- Embedded 32-bit ARM® Cortex®-M0 processor, internal over-voltage clamping
- Low standby and operating mode power consumption
- 40 pin WLCSP package, operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Receiver
5W
-40°C to +85°C
WLCSP
-40°C
-
MSL 1 - Unlimited
WPC 1.2.4 Compliant
WLCSP
40Pins
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate