Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.980 (CNY6.7574) |
10+ | CNY4.190 (CNY4.7347) |
25+ | CNY3.820 (CNY4.3166) |
50+ | CNY3.450 (CNY3.8985) |
100+ | CNY3.080 (CNY3.4804) |
500+ | CNY2.600 (CNY2.938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.98 (CNY6.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Photocoupler in 4 pin DIP package
- Optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor
- Operating ambient temperature of 110°C
- High Isolation voltage (BV = 5000 Vrms)
- High collector to emitter voltage (VCEO = 80V)
- High current transfer ratio (CTR = 450% typ)
- High speed switching (tr = 5μs typ, tf = 7μs typ)
- UL (E72422) approved
- Used in power meter, telephone/FAX, FA/OA equipment and programmable logic controller
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (21-Jan-2025)
Optocoupler Case Style
DIP
Forward Current If Max
30mA
CTR Min
300%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001