Print Page
Image is for illustrative purposes only. Please refer to product description.
2,014 In Stock
Need more?
2014 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY5.170 (CNY5.8421) |
| 250+ | CNY4.960 (CNY5.6048) |
| 500+ | CNY4.750 (CNY5.3675) |
| 1000+ | CNY4.530 (CNY5.1189) |
| 2500+ | CNY4.320 (CNY4.8816) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY517.00 (CNY584.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3253QG8
Order Code3263041RL
Technical Datasheet
Logic Family / Base NumberQS3253
Logic TypeFET Multiplexer / Demultiplexer
No. of Channels2Channels
Line Configuration4:1
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleQSOP
IC Case / PackageQSOP
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
QS3253
No. of Channels
2Channels
Supply Voltage Min
4.75V
Logic Case Style
QSOP
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
FET Multiplexer / Demultiplexer
Line Configuration
4:1
Supply Voltage Max
5.25V
IC Case / Package
QSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001