Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3390QG8
Order Code3263044
Technical Datasheet
Logic Family / Base NumberQS3390
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration16:8
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleQSOP
IC Case / PackageQSOP
No. of Pins28Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
QS3390
No. of Channels
1Channels
Supply Voltage Min
4.75V
Logic Case Style
QSOP
No. of Pins
28Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Logic Type
Multiplexer
Line Configuration
16:8
Supply Voltage Max
5.25V
IC Case / Package
QSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001