Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoQS3VH16233PAG8
Order Code3263026
Your Part Number
Technical Datasheet
1,841 In Stock
Need more?
1841 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.410 (CNY43.4033) |
| 10+ | CNY29.370 (CNY33.1881) |
| 25+ | CNY26.340 (CNY29.7642) |
| 50+ | CNY25.470 (CNY28.7811) |
| 100+ | CNY24.600 (CNY27.798) |
| 250+ | CNY24.250 (CNY27.4025) |
| 500+ | CNY23.940 (CNY27.0522) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.41 (CNY43.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3VH16233PAG8
Order Code3263026
Technical Datasheet
No. of Channels16Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max9ohm
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins56Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
16Channels
Switch Type
Bus Switch
IC Case / Package
TSSOP
No. of Pins
56Pins
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
Output Current
-
On State Resistance Max
9ohm
Logic Case Style
TSSOP
Supply Voltage Min
2.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001