Print Page
Image is for illustrative purposes only. Please refer to product description.
1,196 In Stock
Need more?
1196 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY6.730 (CNY7.6049) |
| 250+ | CNY6.720 (CNY7.5936) |
| 500+ | CNY6.680 (CNY7.5484) |
| 1000+ | CNY6.620 (CNY7.4806) |
| 2500+ | CNY6.560 (CNY7.4128) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY673.00 (CNY760.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3VH245QG8
Order Code3263028RL
Technical Datasheet
No. of Channels8Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max9ohm
Logic Case StyleQSOP
IC Case / PackageQSOP
No. of Pins20Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
8Channels
Switch Type
Bus Switch
Logic Case Style
QSOP
No. of Pins
20Pins
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
Output Current
-
On State Resistance Max
9ohm
IC Case / Package
QSOP
Supply Voltage Min
2.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001