Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY38.540 (CNY43.5502) |
10+ | CNY29.430 (CNY33.2559) |
25+ | CNY26.810 (CNY30.2953) |
50+ | CNY23.680 (CNY26.7584) |
100+ | CNY23.420 (CNY26.4646) |
250+ | CNY23.160 (CNY26.1708) |
500+ | CNY22.490 (CNY25.4137) |
1000+ | CNY21.970 (CNY24.8261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.54 (CNY43.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS4A205QG
Order Code2828556
Technical Datasheet
No. of Circuits4Circuits
Power Supply TypeSingle Supply
Supply Voltage Range4.75V to 5.25V
On State Resistance Max17ohm
IC Case / PackageQSOP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ13ohm
On Resistance Max17ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
On State Resistance Max
17ohm
No. of Pins
16Pins
On Resistance Typ
13ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
4Circuits
Supply Voltage Range
4.75V to 5.25V
IC Case / Package
QSOP
No. of Channels
1Channels
On Resistance Max
17ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074