register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,972.460 (CNY2,228.8798) |
Product Information
Product Overview
R0K505111S900BE is a Renesas starter kit for RX111. Renesas starter kit for RX111 is intended as a user-friendly introductory and evaluation tool for the RX111 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using CubeSuite+. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.
Contents
CPU board, Detachable LCD display module, Detachable AD adjustment shaft, Connection cable (USB cable, user interface cable), Quick start guide, DVD-ROM.
Technical Specifications
Renesas
RX
-
CPU Board, LCD Board, AD Adjustment Shaft, Cable, Quick Start Guide, DVD-ROM
No SVHC (25-Jun-2025)
32bit
-
R5F51115ADFM
RX Family, RX100 Series, RX111 Group Microcontrollers
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate