Product Information
Product Overview
The R0K5R8C34DK2PBR is an R8C/34K Group USB Peripheral Evaluation board. This Evaluation board is mounted with R8C/34K Group MCU, so it is suitable for software development and functional evaluation as USB Peripheral device. MCU populated in this board is R5F2134CKNFP(R8C/34KGroup), it has Flash ROM of 128KB, Data ROM of 4KB and RAM capacity is 10KB. The on chip debugger function of the R8C/34K Group MCU can be used by connecting the board to the E8a emulator, a 14 pin connector (CN6) is located on the back of the board for connecting the E8a emulator. The Built in Flash memory (user ROM area) in R8C/34K Group MCUs can be re-programmed with a computer or MCU (serial writer) that has a clock-asynchronous serial transmission. The evaluation board is equipped with the RS232C transmission function, which uses the MCU UART0, and a D-sub 9 pin male connector. Use a "cross through cable" when connecting the emulator to your computer.
- This Evaluation Board has USB mini B receptacle and USB VBUS control IC
- Mounted with the connector for the E8a emulator
- This board has LCD module, LEDs, user switches as user I/F
- It is suitable for debug and functional evaluation
- MCU ports are extracted to the board surface as test pins
- This board enables the connection of external devices
- The sample programs for USB function and each module of MCU are provided
Applications
Embedded Design & Development
Contents
Evaluation board (R0K5R8C34DK2PBR), LCD module, Power supply cable (incl. 2P connector), Release Note.
Warnings
This product does not have a built in over voltage protection. Use this product within the appropriate voltage range.
Notes
This product does not bundle with the power supply and the development tools. It requires Power Supply 5V and 3V, R8C Family C/C++ Compiler Package, E8a emulator.
Technical Specifications
Renesas
R8C
R8C
Eval Board R5F2134CKNFP
No SVHC (16-Jan-2020)
16bit
R8C/34K
R5F2134CKNFP
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate