Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.850 (CNY39.3805) |
| 10+ | CNY26.580 (CNY30.0354) |
| 25+ | CNY23.450 (CNY26.4985) |
| 50+ | CNY22.340 (CNY25.2442) |
| 100+ | CNY21.230 (CNY23.9899) |
| 250+ | CNY17.960 (CNY20.2948) |
| 500+ | CNY17.610 (CNY19.8993) |
| 1000+ | CNY17.250 (CNY19.4925) |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
CNY34.85 (CNY39.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F11AGGANB#20
Order Code3261364
Technical Datasheet
Device Core-
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageWQFN
No. of I/O's32I/O's
InterfacesI2C, UART
RAM Memory Size12KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/G1x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Low power Bluetooth® low energy microcontrollers for smart connectivity
- RL78-S2 CPU core
- On-chip oscillator, flash memory, ADC
- Extended-function timer and data memory access (DMA) controller
- Power management function
- I2C, UART and CSI interface
- Comply with the IEC60730 and IEC61508 safety standards
Technical Specifications
Product Range
RL78 Family RL78/G1x Series RL78/G1D Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
WQFN
Interfaces
I2C, UART
ADC Channels
8Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
32MHz
No. of Pins
48Pins
No. of I/O's
32I/O's
RAM Memory Size
12KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
RL78/G1x
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00426