Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F56218BDFP#V0.
Order Code2135253
Technical Datasheet
Device CoreRX
Data Bus Width32 bit
IC Case / PackageLQFP
InterfacesCAN, SPI, UART, USB
ADC Resolution10Bit, 12Bit
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
Technical Specifications
Device Core
RX
IC Case / Package
LQFP
ADC Resolution
10Bit, 12Bit
MCU Family
RX
Qualification
-
Data Bus Width
32 bit
Interfaces
CAN, SPI, UART, USB
IC Mounting
Surface Mount
MCU Series
RX600
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069