Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY27.570 (CNY31.1541) |
10+ | CNY13.300 (CNY15.029) |
50+ | CNY13.180 (CNY14.8934) |
100+ | CNY13.070 (CNY14.7691) |
250+ | CNY10.160 (CNY11.4808) |
500+ | CNY10.010 (CNY11.3113) |
1000+ | CNY9.640 (CNY10.8932) |
2500+ | CNY9.270 (CNY10.4751) |
Product Information
Product Overview
RA2E1 series is the RA family’s entry-level single-chip general purpose microcontroller based on the 48MHz Arm® Cortex®-M23 core. The optimized processing and Renesas’ low power process technology make it the industry's most energy-efficient ultra-low power MCU. The RA2E1 group supports a wide operating voltage range of 1.6V to 5.5V. It is ideal for battery-operated applications and other systems requiring high performance and low-energy consumption in space-constrained applications.
- 128KB program memory, 4KB data flash, 16KB RAM, 40 I/O ports
- 16bit asynchronous timer x 2, 16bit x 6-ch, 32bit x 1-ch timer
- 12bit x 13-ch ADC
- RTC, LVD, DMA
- 2ch low power analogue comparator
- Enhanced Capacitive Touch Sensing Unit (CTSU)
- SCI (UART, simple SPI, simple I2C), SPI/ I2C interface
- AES128/25 security and encryption
- Operating temperature range from -40 to 105°C
- Available in 48 pin HWQFN package
Technical Specifications
RA Family RA2 Series RA2E1 Group Microcontrollers
32 bit
128KB
HWQFN
I2C, SCI, SPI, UART
13Channels
1.6V
-40°C
Surface Mount
RA2
MSL 3 - 168 hours
ARM Cortex-M23
48MHz
48Pins
40I/O's
16KB
12Bit
5.5V
105°C
RA
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate