Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7S910001CFP#AA0
Order Code3261363
Product RangeRZ Family, RZ/T Series, RZ/T1 Group Microprocessors
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.590 (CNY193.8967) |
| 10+ | CNY150.150 (CNY169.6695) |
| 25+ | CNY124.410 (CNY140.5833) |
| 50+ | CNY111.540 (CNY126.0402) |
| 100+ | CNY102.950 (CNY116.3335) |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
CNY171.59 (CNY193.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7S910001CFP#AA0
Order Code3261363
Product RangeRZ Family, RZ/T Series, RZ/T1 Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/T Series, RZ/T1 Group Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageHLQFP
No. of Pins176Pins
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Frequency Max450MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's97I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU SeriesRZ/T
MPU FamilyRZ
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RZ/T1 series MPU designed for real-time control of industrial equipment and networking
- Arm® Cortex®-R4 Processor with FPU core
- Low power consumption
- R-IN engine multi-protocol communication accelerator
- Safety and security function
- Ethernet, USB high-speed, CAN, SCIFA, I2C, RSPI and SPIBSC interfaces
- Equipped with encoder interface for precision motion control applications
Technical Specifications
Product Range
RZ Family, RZ/T Series, RZ/T1 Group Microprocessors
Program Memory Size
-
No. of Pins
176Pins
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
SVHC
No SVHC (25-Jun-2025)
No. of CPU Cores
1Cores
IC Case / Package
HLQFP
Supply Voltage Min
1.14V
Operating Frequency Max
450MHz
No. of I/O's
97I/O's
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
RZ/T
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00426