Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRC19104A001GNL#BB0
Order Code4561956
Your Part Number
Technical Datasheet
490 In Stock
Need more?
490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.610 (CNY26.6793) |
| 10+ | CNY17.670 (CNY19.9671) |
| 25+ | CNY16.160 (CNY18.2608) |
| 50+ | CNY15.360 (CNY17.3568) |
| 100+ | CNY14.550 (CNY16.4415) |
| 250+ | CNY13.340 (CNY15.0742) |
| 500+ | CNY12.950 (CNY14.6335) |
| 1000+ | CNY12.700 (CNY14.351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.61 (CNY26.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC19104A001GNL#BB0
Order Code4561956
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency400MHz
Clock IC Case StyleVFQFPN-EP
No. of Outputs4Outputs
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageVFQFPN-EP
No. of Pins28Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
RC19104A001GNL#BB0 is an ultra-high performance fanout buffer that supports PCIe Gen1-7. It provides a Loss-Of-Signal (LOS) output for system monitoring and redundancy. The device also incorporates Power Down Tolerant (PDT) and Flexible Startup Sequencing (FSS) features, easing system design. The buffer supports both Common Clock (CC) and Independent Reference (IR) PCIe clock architectures. Typical applications include cloud/high-performance computing, NVMe storage, networking, AI accelerators.
- Automatic Clock Parking (ACP) upon loss of CLKIN
- Spread-spectrum tolerant
- CLKIN accepts HCSL or LVDS signal levels
- Operating frequency is 400MHz (automatic clock parking (ACP) circuit disabled)
- Output impedance is 34ohm typ (CLK/CLKb single-ended impedance, 85ohm setting)
- Clock/data fall time is 300ns maximum (100kHz class)
- Clock/data rise time is 1000ns maximum (100kHz class)
- 4 number of outputs, amplitude selection pin function
- 28-VFQFPN package
- Temperature range from -40 to +105°C
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
400MHz
No. of Outputs
4Outputs
Supply Voltage Max
1.89V
No. of Pins
28Pins
Qualification
-
Operating Temperature Max
105°C
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
VFQFPN-EP
Supply Voltage Min
1.71V
IC Case / Package
VFQFPN-EP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001