Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRC32504A000GNK#BB0
Order Code3757552
Product RangeFemtoClock 2
Technical Datasheet
796 In Stock
Need more?
796 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.380 (CNY117.9494) |
| 10+ | CNY95.900 (CNY108.367) |
| 25+ | CNY81.000 (CNY91.530) |
| 50+ | CNY79.020 (CNY89.2926) |
| 100+ | CNY77.030 (CNY87.0439) |
| 250+ | CNY76.890 (CNY86.8857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.38 (CNY117.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC32504A000GNK#BB0
Order Code3757552
Product RangeFemtoClock 2
Technical Datasheet
Synthesizer TypeFrequency
Frequency-
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Digital IC CaseVFQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFemtoClock 2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Synthesizer Type
Frequency
Supply Voltage Min
1.71V
Digital IC Case
VFQFN
Operating Temperature Min
-40°C
Product Range
FemtoClock 2
SVHC
No SVHC (25-Jun-2025)
Frequency
-
Supply Voltage Max
3.465V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001