Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRMWV6416AGSA-5S2#AA0
Order Code3941874
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY741.080 (CNY837.4204) |
| 5+ | CNY712.340 (CNY804.9442) |
| 10+ | CNY683.600 (CNY772.468) |
| 25+ | CNY661.140 (CNY747.0882) |
| 50+ | CNY633.130 (CNY715.4369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY741.08 (CNY837.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRMWV6416AGSA-5S2#AA0
Order Code3941874
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density64Mbit
Memory Configuration4Mword x 16bit / 8Mword x 8bit
IC Case / PackageTSOP-I
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
4Mword x 16bit / 8Mword x 8bit
No. of Pins
48Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
64Mbit
IC Case / Package
TSOP-I
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001