Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK9743U11S01000BE
Order Code4178936
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,389.650 (CNY2,700.3045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,389.65 (CNY2,700.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK9743U11S01000BE
Order Code4178936
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits64bit
Silicon Family NameRZ
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55, Cortex-M33
Silicon Core NumberR9A07G043U11GBG
Kit ContentsEvaluation Board R9A07G043U11GBG
Product RangeRZ Family, RZ/G Series, RZ/G2UL Group Microprocessors
Product Overview
- Evaluation board kit for RZ/G2UL MPU
- QSPI flash memory DDR4 SDRAM memory configuration
- Parallel to HDMI conversion board included
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RZ
Core Sub-Architecture
Cortex-A55, Cortex-M33
Kit Contents
Evaluation Board R9A07G043U11GBG
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
R9A07G043U11GBG
Product Range
RZ Family, RZ/G Series, RZ/G2UL Group Microprocessors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003