Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY486.060 (CNY549.2478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY486.06 (CNY549.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTKA211230DE0020BU
Order Code4295310
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberRAA211230
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEvaluation Board RAA211230
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTKA211230DE0020BU is a RAA211230 TSOT23-6 evaluation board that provides a quick and comprehensive platform for evaluating the performance features of the RAA211230 buck regulator. It operates from a supply voltage of 4.5V to 24VDC with the capability of delivering a continuous load of 3A and 3.3V output voltage.
- Operating temperature range from -40°C to +125°C
- Integrated high-side (85mohm) and low-side (45mohm) MOSFETs
- Iq = 400µA, no switching, internal 0.8ms soft-start
- Minimum on-time 90ns typical, minimum off-time 300ns typical
- Reference voltage 0.765V with 2% tolerance for room temperature
- VOUT programmable by changing the FB voltage divider
- 500KHz nominal switching frequency
- Current mode COT control with internal compensation
- Protections: LSOC limit, VIN UVLO, OTP, UVP with hiccup mode
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board RAA211230
Automotive Qualification Standard
-
Silicon Core Number
RAA211230
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001