Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,150.160 (CNY1,299.6808) |
Product Information
Product Overview
RTKA271082DE0000BU is an evaluation board that evaluates the performance of the RAA271082 Automotive PMIC with three synchronous buck regulators and one low dropout linear regulator. The evaluation board is intended for use in point-of-load automotive applications, including camera systems. In addition to four output voltages, the evaluation board also contains an I2C interface, a RSTB status indicator, and a general purpose I/O (GPIO) signal. It is used in driver monitoring cameras, rear and surround view HD automotive cameras, microcontroller PMIC for battery management systems, microcontroller PMIC for zone and domain controllers and microcontroller PMIC for gateway units.
- RAA271082 is offered in a 4mm×4mm 24-lead Step Cut QFN (SCQFN) package with an exposed pad
- VIN operating range from 4.0 to 42V
- Start range 4.5 to 42V
- Fixed frequency of 2.2MHz
- Over-temperature, overcurrent, overvoltage and negative overcurrent protection
Technical Specifications
Renesas
Power Management
Evaluation Board RAA271082A4HNP#MA0
-
RAA271082A4HNP#MA0
Synchronous Buck Regulator
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate