Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.380 (CNY8.3394) |
| 10+ | CNY4.710 (CNY5.3223) |
| 100+ | CNY3.790 (CNY4.2827) |
| 500+ | CNY3.540 (CNY4.0002) |
| 1000+ | CNY3.200 (CNY3.616) |
| 2500+ | CNY3.030 (CNY3.4239) |
| 5000+ | CNY2.740 (CNY3.0962) |
Product Information
Product Overview
SLG46120V is a GreenPAK™ programmable mixed-signal matrix IC in 12-pin STQFN package. SLG46120 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins and the macrocells of the SLG46120. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.
- Four combinatorial Look Up Tables (LUTs)
- Twelve combination function macro cell
- Two counter / delay generators (CNT/DLY)
- Eight D flip-flop/latches, pipe delay-8 stage/2 o/p(part of combination function macrocell)
- RC oscillator (RC OSC), power-on-reset (POR)
- 1.8V to 5V supply
- Operating temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Programmable Mixed Signal Array
16LUTs
STQFN-12 (1.6mm x 1.6mm)
-
No SVHC (25-Jun-2025)
10GPIOs
1.8V to 5V
SLG46120V-SKT
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate