Need more?
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY7.410 (CNY8.3733) |
| 500+ | CNY6.900 (CNY7.797) |
| 1500+ | CNY6.770 (CNY7.6501) |
Product Overview
SLG46826V is a GreenPAK™ programmable mixed-signal matrix with in-system programmability in STQFN-20 package. SLG46826 provides a small, low power component for commonly used mixed-signal functions. The user creates the circuit design by programming the multiple time Non-Volatile Memory (NVM) to configure the interconnect logic, the IOs and the macrocells of the SLG46826. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.
- Two high speed general purpose rail-to-rail analogue comparators (ACMPxH)
- Two low power general purpose rail-to-rail analogue comparators (ACMPxL)
- Two voltage references (Vref)
- Eleven combination function macrocells, eight multi-function macrocells
- I2C protocol interface
- 2Kbit (256 x 8) I2C-compatible (2-wire) serial EEPROM emulation with software write protection
- Programmable delay with edge detector output, Deglitch filter with edge detector
- Three oscillators, analogue temperature sensor, power on reset
- Operating temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Programmable Mixed Signal Matrix with ISP
19LUTs
STQFN-20 (2mm x 3mm)
-
No SVHC (25-Jun-2025)
17GPIOs
1.8V to 5V
SLG46826V-SKT
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate