Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoSLG47105V-DMO
Order Code3931971
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
3 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY592.460 (CNY669.4798) |
Price for:Box of 1
Minimum: 1
Multiple: 1
CNY592.46 (CNY669.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG47105V-DMO
Order Code3931971
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerDialog Semiconductor
Silicon Core NumberSLG47105
Kit Application TypeConfigurable Mixed Signal
Application Sub TypeProgrammable Mixed Signal Matrix
Kit ContentsDemo Board SLG47105
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Product Overview
SLG47105V-DMO is a HVPAK SLG47105 demo board developed for testing designs based on SLG47105 with built-in DCM, stepper motor and LED.
- Micro-USB connector
- LED indicators
- Capability of driving loads with PWM voltage
- Overcurrent protection
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Kit Application Type
Configurable Mixed Signal
Kit Contents
Demo Board SLG47105
SVHC
No SVHC (23-Jan-2024)
Silicon Core Number
SLG47105
Application Sub Type
Programmable Mixed Signal Matrix
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001