Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.040 (CNY396.6752) |
Price for:Box of 1
Minimum: 1
Multiple: 1
CNY351.04 (CNY396.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG4DVKDIP
Order Code3290032
Technical Datasheet
Silicon ManufacturerDialog Semiconductor
Silicon Core Number-
Kit Application TypeMixed Signal
Application Sub TypeEmulation & Testing, Programming
Kit ContentsGreenPAK DIP Development Board, USB Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- GreenPAK advanced development board
- USB interface
- MacOS, Windows and Linux compatible
- Programming and emulation
- Gated expansion header for connection to external test equipment
Contents
DIP development board, USB cable, Quick start guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
DIP proto boards should be ordered separately.
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Kit Application Type
Mixed Signal
Kit Contents
GreenPAK DIP Development Board, USB Cable, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
-
Application Sub Type
Emulation & Testing, Programming
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05