Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoTP65H050G4WS
Order Code4371967
Product RangeSuperGaN Series
Your Part Number
Technical Datasheet
255 In Stock
10 more incoming. You can reserve stock now
255 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.370 (CNY119.0681) |
| 5+ | CNY86.380 (CNY97.6094) |
| 10+ | CNY67.390 (CNY76.1507) |
| 50+ | CNY65.380 (CNY73.8794) |
| 100+ | CNY63.360 (CNY71.5968) |
| 250+ | CNY62.390 (CNY70.5007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.37 (CNY119.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP65H050G4WS
Order Code4371967
Product RangeSuperGaN Series
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id34A
Drain Source On State Resistance0.06ohm
Typical Gate Charge16nC
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Product RangeSuperGaN Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.06ohm
Transistor Case Style
TO-247
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
34A
Typical Gate Charge
16nC
Transistor Mounting
Through Hole
Product Range
SuperGaN Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24