Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoUPD720114GA-YEU-AT
Order Code3213719
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min3.14V
Supply Voltage Max3.46V
IC Case / PackageTQFP
No. of Pins48Pins
Data Rate480.24Mbps
No. of Ports4Ports
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
- ECOUSB series USB 2.0 hub controller
- High-speed or full-speed packet protocol sequencer for Endpoint 0/1
- Four maximum downstream facing ports
- Low power consumption (10μA when hub in idle status, 149mA when all parts run in HS mode)
- One transaction translator per hub and supports four non-periodic buffers
- Supports self-powered and bus-powered mode
- Supports individual or global over-current detection and individual or ganged power control
- Supports downstream port status with LED
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3.14V
IC Case / Package
TQFP
Data Rate
480.24Mbps
Operating Temperature Min
0°C
Product Range
-
USB Standard
USB 2.0
Supply Voltage Max
3.46V
No. of Pins
48Pins
No. of Ports
4Ports
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:4A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268