Product Information
Product Overview
US082-FS3000EVZ is an air velocity sensor Pmod™ board. This board enables quick prototyping of the FS3000 mass air velocity sensor module for a custom system design. The board provides a standard PmodTM Type 6A (Extended I²C) connection for the on-board sensor to plug into any MCU evaluation kit with a matching connector. The US082-FS3000EVZ features Pmod connectors on both sides of the board allowing additional Type 6/6A boards to be connected in a daisy-chained solution with multiple sensors on the same MCU Pmod connector. Due to the standard connector and software support, the US082-FS3000EVZ is ideal for quick-connect IoT to rapidly create an IoT system. Use the board individually or with a combination of other sensors by using the Pmod Type 6A interface.
- FS3000 sensor sample mounted
- Thermo-transfer (calorimetric) principle uses MEMS thermocouples to measure flow
- Silicon-carbide coating protects from abrasive wear and water condensation
- Digital output with 12bit resolution
- Resistant to vibration and pressure shock
- Standardized type 6A Pmod connector supports I²C extended interface
- Dual connectors allow pass-through signals for daisy-chained solutions
- Functions as a sensor building block to create a custom system solution
Technical Specifications
Air Velocity Module
No SVHC (25-Jun-2025)
Evaluation Board FS3001-1005
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate