Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoXK33R156R312R625I
Order Code4218821
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.780 (CNY146.6514) |
| 5+ | CNY115.200 (CNY130.176) |
| 10+ | CNY100.620 (CNY113.7006) |
| 50+ | CNY98.610 (CNY111.4293) |
| 100+ | CNY96.600 (CNY109.158) |
| 250+ | CNY94.590 (CNY106.8867) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY129.78 (CNY146.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
XK33R156R312R625I is a XK series ultra-low phase noise quartz-based PLL oscillator. It is a second-generation follow-on to the XF ProXO high-performance oscillator. The device is often referred to as ProXO II. It uses internal regulators to provide excellent PSNR characteristics. The device is offered in a range of industry standard package footprints. The device can be factory programmed with up to three frequencies and/or output types that are selected by the 3-level FS pin. Typical applications are 10G to 800G Ethernet, 100G to 400G OTN, 3G to 24G SDI broadcast video, servers, switches, storage, accelerators, NICs, HBAs.
- 55fs RMS typical phase jitter (12KHz to 20MHz) at 156.25MHz
- 50MHz to 1250MHz output frequency
- 3.3V ±5% voltage rating
- Temperature rating range from -40 to +85°C
- Total stability (including temperature, power supply, and aging) is ±30ppm
- LVPECL output type
- 3.2 × 2.5mm package
Technical Specifications
Frequency
625MHz
Supply Voltage Max
3.465V
No. of Pins
6Pins
Operating Temperature Max
85°C
Supply Voltage Min
3.135V
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001