Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,407.970 (CNY7,241.0061) |
Product Information
Product Overview
YR0K77210S011BE is a renesas starter kit+ for RZ/A1H with e² studio, TFT LCD option board. It has been developed to speed up device evaluation, code development and so reduce time to market. A Renesas Starter Kit+, as the name suggests, is a complete development kit for the renesas RZ/A1H device family.
Contents
CPU board, TFT LCD option board, Detachable colour LCD board Pmod™ compatible, Detachable AD adjustment shaft, Segger J-LINK Lite debugger, Connection cables (USB cable, user interface cable), Multi region power supply, Quick start guide, DVD-ROM, Documents: user manual, tutorial and more.
Technical Specifications
Renesas
RX
Cortex-A9
Starter Kit RZ/A1H, AD Adjustment Shaft, Segger J-LINK Lite Debugger, Cables, Power Supply, QSG
No SVHC (27-Jun-2024)
32bit
ARM
RZ/A1H
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate