Product Information
Product Overview
ZMOD4410AI3 waterproof IAQ sensor’s IP67-rated packaging enables operation in splash-prone areas and delivers a cost-effective solution for applications in wet or dirty environments such as kitchens, bathrooms and hospital rooms with frequent exposure to water, oils and dust. It features a unique hermetically sealed package that protects the sensor from water and dust with a hydrophobic and oleophobic material that is permeable to both humidity and volatile organic compounds (VOCs). The combination of IP67-rated packaging with the ZMOD4410’s platform industry leading accuracy and reliability, Renesas enables new, low power IAQ applications that operate in splash zones while maintaining the high precision and flexibility customers need to customize their systems and eliminates the need for expensive waterproofing systems. As part of the ZMOD4410 family, the waterproof sensor features AI firmware implemented on an MCU to improve sensing performance.
- Sensor output based on AI machine learning algorithmic
- Heater driver and regulation loop for constant resistance
- Customization for mobile, industrial and consumer applications
- Internal auto-compensated temperature sensor, not stress sensitive
- Available in 12-LGA package (3.0 × 3.0 × 0.9mm)
- Built-in non-volatile memory (NVM) for module-specific data
- Very low average power consumption down to 1.5mW
- Excellent for low voltage and low power battery applications
- No external trimming components required, I2C interface up to 400KHz
- External reset pin (active-LOW), siloxane resistant, supply voltage range from 1.7V to 3.6V
Technical Specifications
Carbon Dioxide, Total Volatile Organic Compound (TVOC)
25%
Non-dispersive Infrared (NDIR)
No SVHC (25-Jun-2025)
5000ppm
± 2%
ZMOD4410 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate