Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.370 (CNY35.4481) |
| 10+ | CNY30.020 (CNY33.9226) |
| 25+ | CNY28.380 (CNY32.0694) |
| 50+ | CNY27.340 (CNY30.8942) |
| 100+ | CNY24.270 (CNY27.4251) |
| 500+ | CNY22.710 (CNY25.6623) |
Product Information
Product Overview
The ZMOD4510AI1V is a gas sensor module detects outdoor air quality in a variety of indoor and outdoor applications. The module is a 12-pin LGA assembly (3mm × 3mm × 0.7 mm) that consists of a gas sense element and a CMOS signal conditioning IC. The module sense element consists of a heater element on a silicon-based MEMS structure and a metal-oxide (MOx) chemiresistor. The signal conditioner controls the sensor temperature and measures the MOx conductivity which is a function of gas concentration. The device is ideal for monitoring and reporting Total Outdoor Air Quality. The Air Quality Index (AQI) output is based on a combination of outdoor gases present, including nitrogen oxides (NOx) and ozone (O3).
- Supports international standards for total outdoor air quality
- Heater driver & regulation loop for constant resistance, minimize effect of temperature on signal
- Internal auto-compensated temperature sensor; not stress sensitive
- I2C interface: up to 400kH
- Configurable alarm/interrupt output with static and adaptive levels
- Built-in non-volatile memory (NVM) for module-specific data
- Low average power consumption in low mW range
- Supports low-voltage and low-power battery applications
- No external trimming components required
- External reset pin (active-LOW)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Nitrogen Dioxide, Ozone
± 2%
-
-
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate