Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,815.430 (CNY2,051.4359) |
| 5+ | CNY1,588.500 (CNY1,795.005) |
Product Information
Product Overview
ZSC31014KIT Evaluation Kit provides the hardware needed for configuration, calibration and evaluation of the ZSC31014 sensor signal conditioner (SSC) IC. The user's PC can communicate with the ZSC31014 IC socketed on the ZSC31014 SSC evaluation board via the SSC communication board through a USB connection. The evaluation kit software is available on-line for free download. The evaluation board can connect to the user's sensor or to the SSC Sensor Replacement Board (SRB). The SRB provides a replacement for an actual sensor and can be used for the first step of calibration or a dry-run calibration. On the SRB, the simulated resistive sensor signal is controlled by a potentiometer. As an alternative, there is also a sensor replacement circuit that can be selected via jumpers on the Evaluation Board. The kit also includes a small unpopulated Test Board for facilitating user prototypes.
Contents
ZSC31014 evaluation board, SSC communication board, SSC sensor replacement board, SSC test board, 5 ZSSC31014 samples, USB cable.
Technical Specifications
0
No SVHC (25-Jun-2025)
Evaluation Board ZSC31014, SSC Communication Board, Sensor Replacement Board, USB Cable, SSC DVD
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate