Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,490.670 (CNY1,684.4571) |
Product Information
Product Overview
Evaluation Kit provides the hardware needed for configuration, calibration and evaluation of the ZSC31150 Sensor Signal Conditioner (SSC) IC. The user's PC can communicate with the ZSC31150 IC socketed on the ZSC31150 SSC Evaluation-board via the SSC communication board through a USB connection. The Evaluation-board can connect to the user's sensor or to the SSC Sensor Replacement Board (SRB). The SRB provides a replacement for an actual sensor and can be used for the first step of calibration or a dry-run calibration. On the SRB the simulated resistive sensor signal is controlled by a potentiometer. The kit also includes the small unpopulated test board for facilitating user prototypes.
Contents
ZSC31150 evaluation board, SSC communication board, SSC sensor replacement board, 5 ZSC31150 samples, USB cable.
Technical Specifications
Integrated Device Technology
Sensor
SSC CB V4.1 w/USB Cable, ZSC31150 SSC EB V1.0, SSC Sensor Replacement Brd V2.0, 5x ZSC31150 (SSOP14)
No SVHC (25-Jun-2025)
ZSC31150
Sensor Signal Conditioning
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate