Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.330 (CNY74.9529) |
| 5+ | CNY56.780 (CNY64.1614) |
| 10+ | CNY47.230 (CNY53.3699) |
| 50+ | CNY43.810 (CNY49.5053) |
| 100+ | CNY40.400 (CNY45.652) |
| 250+ | CNY39.740 (CNY44.9062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.33 (CNY74.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GSTUB3-SMA
Order Code2841187
Technical Datasheet
Antenna TypeStubby
Frequency Min-
Frequency Max2.1GHz
Antenna MountingMagnetic
Gain3dBi
VSWR2.5
Input Power-
Input Impedance60ohm
Antenna Polarisation-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Miniature GSM helical antenna
- 2.5mRG174 coaxial cable to SMA male connector
- Magnetic mounting
Applications
Wireless
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.1GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (07-Nov-2024)
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
2.5
Input Impedance
60ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3