Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.480 (CNY102.2424) |
| 10+ | CNY89.210 (CNY100.8073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.48 (CNY102.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-SMAM-SMAF50
Order Code3404281
Technical Datasheet
Cable Length - Imperial16.4ft
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric5m
Coaxial Cable TypeRG58
Connector Type ASMA Bulkhead Socket
Connector Type BSMA Straight Plug
Impedance-
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SMA Bulkhead socket to SMA plug adaptor lead
Technical Specifications
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Connector Type A
SMA Bulkhead Socket
Impedance
-
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG58
Connector Type B
SMA Straight Plug
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164654