Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-UFLSMAM25
Order Code3932664
Your Part Number
Technical Datasheet
106 In Stock
95 more incoming. You can reserve stock now
106 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.890 (CNY93.6657) |
| 5+ | CNY74.460 (CNY84.1398) |
| 10+ | CNY66.020 (CNY74.6026) |
| 50+ | CNY62.880 (CNY71.0544) |
| 100+ | CNY59.820 (CNY67.5966) |
| 250+ | CNY56.080 (CNY63.3704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.89 (CNY93.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-UFLSMAM25
Order Code3932664
Technical Datasheet
Cable Length - Imperial9.84"
Connector to Connector90° U.FL Jack to SMA Bulkhead Jack
Cable Length - Metric250mm
Coaxial Cable TypeRG178
Connector Type AU.FL Right Angle Jack
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBeige
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
U.FL Right Angle Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° U.FL Jack to SMA Bulkhead Jack
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Beige
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005