Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASPR-12-125
Order Code1960814
Your Part Number
Technical Datasheet
1,232 In Stock
Need more?
1232 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.600 (CNY86.558) |
| 5+ | CNY67.420 (CNY76.1846) |
| 10+ | CNY56.410 (CNY63.7433) |
| 20+ | CNY50.900 (CNY57.517) |
| 50+ | CNY50.570 (CNY57.1441) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CNY76.60 (CNY86.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASPR-12-125
Order Code1960814
Technical Datasheet
Bumper / Feet MountingAdhesive
Height3.2mm
Base Diameter19.1mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColorBlack
Bumper / Feet MaterialPE (Polyethylene)
Product Range-
Product Overview
The ASPR-12-125 is a black round Anti-slip Pad with silicone-coated paper liner and pressure sensitive rubber based adhesive. It is made of closed-cell polyethylene foam.
- Base Diameter: 19.1mm
- Base Height: 3.2mm
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
19.1mm
Bumper / Feet Style
Round
Bumper / Feet Material
PE (Polyethylene)
Height
3.2mm
Base Width
-
Bumper / Feet Color
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144