Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.890 (CNY41.6857) |
| 5+ | CNY32.470 (CNY36.6911) |
| 10+ | CNY27.170 (CNY30.7021) |
| 20+ | CNY24.510 (CNY27.6963) |
| 50+ | CNY24.340 (CNY27.5042) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CNY36.89 (CNY41.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASPS-8-125
Order Code1960822
Technical Datasheet
Bumper / Feet MountingAdhesive
Height3.2mm
Base Diameter-
Base Width12.7mm
Bumper / Feet StyleSquare
Bumper / Feet ColorBlack
Bumper / Feet MaterialPE (Polyethylene)
Product Range-
Product Overview
The ASPS-8-125 is a black square Anti-slip Pad with silicone-coated paper liner and pressure sensitive rubber based adhesive. It is made of closed-cell polyethylene foam.
- Base Height: 3.2mm
- Base Length: 12.7mm
- Base Width: 12.7mm
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
PE (Polyethylene)
Height
3.2mm
Base Width
12.7mm
Bumper / Feet Color
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06