Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRICHTEK
Manufacturer Part NoEVB_RT6200GE
Order Code2444767
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY329.570 (CNY372.4141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY329.57 (CNY372.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Evaluation board to evaluate RT6200GE high voltage buck converter
- 4.5V to 36V operating input voltage range and 0.8V to 15V adjustable output voltage range
- 0.6A output current
- 0.35ohm internal power MOSFET switch
- High efficiency up to 95% and support duty up to 95%
- 1.2MHz fixed switching frequency (duty <lt/>90%)
- Stable with Low ESR output ceramic capacitors
- Thermal shutdown
- Cycle by cycle over current protection
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3B992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188694