Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Need more?
133 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.480 (CNY9.5824) |
| 10+ | CNY7.220 (CNY8.1586) |
| 100+ | CNY5.550 (CNY6.2715) |
| 500+ | CNY4.900 (CNY5.537) |
| 1000+ | CNY3.880 (CNY4.3844) |
| 2500+ | CNY3.610 (CNY4.0793) |
| 5000+ | CNY3.430 (CNY3.8759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.48 (CNY9.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT7247AHGSP
Order Code2341349
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max18V
Output Current2A
Max Output Current2A
IC Case / PackageSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max15V
Switching Frequency Typ340kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseSOP
Automotive Qualification Standard-
Switching Frequency380kHz
Product Overview
- Current mode control
- 150mΩ high-side, 130mΩ low-side switch
- Adjustable soft-start
- Force-PWM mode
- Synchronous
- Stable with low ESR ceramic output capacitors.
- external compensation
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
Max Output Current
2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
15V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
2A
IC Case / Package
SOP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
340kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SOP
Switching Frequency
380kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001