Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.180 (CNY16.0234) |
| 10+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY8.930 (CNY10.0909) |
| 100+ | CNY8.390 (CNY9.4807) |
| 250+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY7.420 (CNY8.3846) |
| 1000+ | CNY6.460 (CNY7.2998) |
| 2500+ | CNY5.850 (CNY6.6105) |
Product Information
Product Overview
The RT7272BGSP is a 3A 36V 500kHz synchronous Step-Down Converter integrates a 150mΩ high side and a 80mΩ low side MOSFET to achieve high conversion efficiency up to 95%. The current mode control architecture supports fast transient response and simple compensation circuit. A cycle-by-cycle current limit function provides protection against shorted output and an internal soft-start eliminates input current surge during start-up. The converter provides complete protection functions such as input under-voltage lockout, output under-voltage protection, over-current protection and thermal shutdown.
- Internal N-MOSFETs
- Current mode control
- 150mΩ high-side,80mΩ low-side switch
- Stable with low ESR ceramic output capacitors
- Cycle-by-cycle current limit
- Input under-voltage lockout
- Output Under-voltage protection
- Thermal shutdown protection
- Adjustable current limit
- Power saving mode for high efficiency at light load
Applications
Power Management, Computers & Computer Peripherals, Consumer Electronics, Automotive
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
36V
3A
8Pins
-
30V
95%
85°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
3A
SOP
Surface Mount
800mV
500kHz
-40°C
-
MSL 3 - 168 hours
SOP
550kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate