Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY5.150 (CNY5.8195) |
| 100+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY4.080 (CNY4.6104) |
| 1000+ | CNY3.850 (CNY4.3505) |
| 2500+ | CNY3.630 (CNY4.1019) |
| 5000+ | CNY3.590 (CNY4.0567) |
Product Information
Product Overview
The RT9048GSP from Richtek is a 2A, low input voltage, ultra-low dropout linear regulator with enable in 8 pin SOP package. The RT9048 is a high performance positive voltage regulator designed for use in applications requiring ultra low input voltage and ultra-low dropout voltage at up to 2A. The feature of ultra-low dropout voltage is ideal for the application where output voltage is very close to input voltage. The input voltage can be as low as 1.4V and the output voltage is adjustable by an external resistive divider as low as 0.5V. It provides an excellent output voltage regulation over variations in line, load and temperature. Over current and Overtemperature protection functions are provided. Additionally, an enable pin is designed to further reduce power consumption while shutdown and the shutdown current is as low as 1.5μA. It is used in telecom/networking cards, motherboards/peripheral cards, set-top boxes, medical equipments, notebook computers and battery powered systems.
- Input voltage range from 1.4V to 6V
- Output voltage range from 0.5V to 5V
- Accuracy is ±2%
- Quiescent current Iq (typ) is 700µA
- Ultra low dropout voltage is 400mV at 2A
Applications
Power Management, Portable Devices, Industrial, Wireless
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Adjustable
6V
-
5V
2A
240mV
Surface Mount
8Pins
85°C
1.4V
1Outputs
500mV
Positive Output
2A
240mV
SOP
-40°C
Adj 2A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate