Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.190 (CNY30.7247) |
| 10+ | CNY20.650 (CNY23.3345) |
| 25+ | CNY17.990 (CNY20.3287) |
| 50+ | CNY16.620 (CNY18.7806) |
| 100+ | CNY15.240 (CNY17.2212) |
| 250+ | CNY14.860 (CNY16.7918) |
| 500+ | CNY14.480 (CNY16.3624) |
| 1000+ | CNY13.360 (CNY15.0968) |
Product Information
Product Overview
The RT9466GQW from Richtek is a 5A single cell Li-Ion switching battery charger with power path management and USB-OTG boost mode in 24 lead WQFN package. It is a switch mode single cell Li-Ion/Li-Polymer battery charger for portable applications. It integrates synchronous PWM controller, power MOSFETs, input current sensing and regulation, high accuracy voltage regulation & charge termination. The charge current is regulated through integrated sensing resistors. It optimizes for charging task by using control algorithm to vary charge rate for different modes including pre-charge mode, fast charge mode (constant voltage & constant current). The key charge parameters are programmable through an I2C interface. It will resume charge cycle whenever battery voltage falls below an internal recharge threshold and can automatically enter sleep mode if input power supply is removed. Other features include thermal regulation, reverse leakage protection, undervoltage and overvoltage protection.
- High efficiency 5A, 1.5MHz switching charger with output inductor (DFE252012F, TOKO)
- 90.25% at ICHG = 2A, 88.86% at ICHG = 3A, 84.2% at ICHG = 5A charging efficiency
- Synchronous 1.5MHz/0.75MHz fixed frequency PWM controller with up to 95% duty cycle
- Supports high voltage input (9V/12V) & IR compensation function from charger output to cell terminal
- Optimize input sourcing capability to prevent overload & power path management by BATFET control
- Shipping mode for battery leakage reduction automatic charging, 4.71V maximum battery voltage VBAT
- 0.1A to 3.25A in 50mA steps average input current regulation (AICR)
- 5A maximum IBAT fast charging current, 6A maximum IBAT discharging current
- 4V to 14V supply input voltage, -40°C to 85°C ambient temperature
- 3.25A maximum input current (VBUS) IAICR, 5A maximum SYS output current (SW) ISYS
Applications
Power Management, Portable Devices, Consumer Electronics
Warnings
Device is ESD sensitive. Handling precautions are recommended.
Technical Specifications
Li-Ion, Li-Pol
4.71V
WQFN
1Cells
85°C
-
14V
5A
24Pins
-40°C
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate