Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.190 (CNY30.7247) |
| 10+ | CNY20.650 (CNY23.3345) |
| 25+ | CNY17.990 (CNY20.3287) |
| 50+ | CNY16.620 (CNY18.7806) |
| 100+ | CNY15.240 (CNY17.2212) |
| 250+ | CNY13.490 (CNY15.2437) |
| 500+ | CNY13.360 (CNY15.0968) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.19 (CNY30.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9467GQW
Order Code2803280
Technical Datasheet
Battery TypeLi-Ion
Input Voltage14V
Battery Charge Voltage4.2V
Charge Current5A
IC Case / PackageWQFN
No. of Pins24Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
IC Case / Package
WQFN
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
14V
Charge Current
5A
No. of Pins
24Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012