Print Page
Image is for illustrative purposes only. Please refer to product description.
2,303 In Stock
Need more?
2303 Delivery in 3-4 Business Days(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY26.890 (CNY30.3857) |
10+ | CNY25.960 (CNY29.3348) |
25+ | CNY25.030 (CNY28.2839) |
50+ | CNY23.380 (CNY26.4194) |
100+ | CNY21.740 (CNY24.5662) |
250+ | CNY20.390 (CNY23.0407) |
500+ | CNY17.850 (CNY20.1705) |
1000+ | CNY17.770 (CNY20.0801) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.89 (CNY30.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRTQ2104GSP-QA
Order Code3104253
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max36V
Max Output Current3A
Output Current3A
IC Case / PackageSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max36V
Switching Frequency Typ2.1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification StandardAEC-Q100
Switching Frequency2.1MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Output Current
3A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
36V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Switching Frequency
2.1MHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
3A
IC Case / Package
SOP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2.1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001