Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY212.560 (CNY240.1928) |
5+ | CNY203.600 (CNY230.068) |
10+ | CNY194.640 (CNY219.9432) |
20+ | CNY159.710 (CNY180.4723) |
50+ | CNY156.570 (CNY176.9241) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY212.56 (CNY240.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 3636010 is a Handle for component shelves made of die-cast zinc with silver-grey spray-finish.
Applications
Industrial
Contents
Handle, Assembly parts.
Technical Specifications
Fixing Centres
-
Thread Size - Metric
-
Product Range
TS
Handle Material
Steel
Thread Size - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16