Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for Q2104
1 Product Found
Technical Specifications
Glove Style
Full
Glove Colour
White
Product Range
-
Glove Size
M
Glove Material
Latex
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74