Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166,869.190 (CNY188,562.1847) |
Product Information
Product Overview
The RTM3K-54 from Rohde & Schwarz is a RTM3000 series, 4 channel digital oscilloscope with RTM-B245 500MHz bandwidth upgrade. It features 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth. The oscilloscope includes a wide range of upgrade options.
- 400Msample segmented acquisition memory (optional)
- Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
- Waveform update rate is 64000waveforms/s
- Minimum input sensitivity is 500μV/div
- 10 second boot time
- I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
- Arbitrary waveform and 4bit pattern generator optional
- Standard digital voltmeter and trigger counter
- LAN, USB host/device, fast display over Ethernet connectivity
- Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)
Applications
Medical
Contents
RTM3004 oscilloscope, RTM-B245 bandwidth upgrade, 500MHz passive probe per channel, Power cord.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RTM3000 Series
500MHz
40 Mpts
WXGA Touch Screen LCD Colour
3 Years
To Be Advised
4 Channel
2.5GSPS
700ps
RTM3004 DSO, RTM-B245 BW Upgrade, RT-ZP05S Passive Probe, Power Cord
-
Technical Docs (15)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate