Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA00DD0WCP-V5E2
Order Code2929430
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
257 In Stock
Need more?
257 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.430 (CNY26.4759) |
10+ | CNY17.630 (CNY19.9219) |
25+ | CNY16.160 (CNY18.2608) |
50+ | CNY15.360 (CNY17.3568) |
100+ | CNY14.550 (CNY16.4415) |
250+ | CNY13.820 (CNY15.6166) |
500+ | CNY13.520 (CNY15.2776) |
1000+ | CNY13.220 (CNY14.9386) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.43 (CNY26.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA00DD0WCP-V5E2
Order Code2929430
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max16V
PolarityPositive Output
Output Current Max2A
Max Output Current2A
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
IC MountingThrough Hole
IC Case / PackageTO-220CP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 2A LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Adjustable
Input Voltage Max
25V
Output Voltage - Nom
-
Output Voltage Max
16V
Output Current Max
2A
Dropout Voltage - Typ @ Current
450mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Min
1.5V
Polarity
Positive Output
Max Output Current
2A
Dropout Voltage Typ @ Current
450mV
IC Case / Package
TO-220CP
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00217