Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA17815T
Order Code1831824
Product Range7815 Voltage Regulators
Technical Datasheet
257 In Stock
Need more?
257 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.610 (CNY13.1193) |
10+ | CNY7.260 (CNY8.2038) |
50+ | CNY7.060 (CNY7.9778) |
100+ | CNY6.870 (CNY7.7631) |
250+ | CNY6.460 (CNY7.2998) |
500+ | CNY6.210 (CNY7.0173) |
1000+ | CNY6.080 (CNY6.8704) |
2500+ | CNY5.960 (CNY6.7348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.61 (CNY13.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA17815T
Order Code1831824
Product Range7815 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom15V
Output Voltage - Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min17.5V
Input Voltage Max30V
Product Range7815 Voltage Regulators
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-220FP
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Output Voltage Nom
15V
Output Voltage Min
-
Input Voltage Min
17.5V
Product Range
7815 Voltage Regulators
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1Outputs
Output Voltage - Nom
15V
Output Voltage Max
-
Input Voltage Max
30V
Output Current Max
1A
IC Case / Package
TO-220FP
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Alternatives for BA17815T
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525